FK SERIES
FK SERIES
FK Series Side_F
FK Series Bottom_F

EEE-FK1E221AP

PCE4416TR-ND - Tape & Reel (TR)
PCE4416CT-ND - Cut Tape (CT)
PCE4416DKR-ND - Digi-Reel®
Panasonic Electronic Components
EEE-FK1E221AP
CAP ALUM 220UF 20% 25V SMD
50 Weeks
Aluminum Electrolytic Capacitors Radial, Can - SMD - 2000 Hrs @ 105°C
Datasheet Datasheet
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive, High Temperature Reflow
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
Unit Price
1¥115.00000¥115
10¥84.90000¥849
50¥67.88000¥3,394
100¥58.18000¥5,818
Tape & Reel (TR)
Unit Price
500¥46.05800¥23,029
Additional Resources
AttributeDescription
Other Names
EEEFK1E221AP
PCE4416CT
PCE4416TR
PCE4416DKR
Standard Package500