VS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VS SERIES
VS Series Side_B
VS Series Bottom_B

EEE-1AA330WR

Digi-Key Part Number
PCE3873TR-ND - Tape & Reel (TR)
PCE3873CT-ND - Cut Tape (CT)
PCE3873DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-1AA330WR
Supplier
Description
CAP ALUM 33UF 20% 10V SMD
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panasonic Electronic Components
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Ripple Current @ High Frequency
49.3 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
1 (Unlimited)
EAR99
8532.22.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥44.00000¥44
10¥30.40000¥304
50¥20.28000¥1,014
100¥17.22000¥1,722
500¥12.16000¥6,080
1,000¥10.63900¥10,639
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥10.13300¥20,266
PCE3873DKR
PCE3873CT
PCE3873TR
EEE1AA330WR
2,000