1210 (3225 Metric) H 2.30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric) H 2.30
ECW-UB-UX Series

ECW-U1562JX5

Digi-Key Part Number
PCF1357TR-ND - Tape & Reel (TR)
PCF1357CT-ND - Cut Tape (CT)
PCF1357DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECW-U1562JX5
Supplier
Description
CAP FILM 5600PF 5% 100VDC 1210
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
5600 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
5600 pF
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥95.00000¥95
10¥70.30000¥703
50¥56.22000¥2,811
100¥48.19000¥4,819
500¥38.15400¥19,077
1,000¥32.12900¥32,129
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥30.12100¥60,242
4,000¥28.11300¥112,452
10,000¥27.10910¥271,091
14,000¥26.70743¥373,904
Additional Resources
AttributeDescription
Other Names
PCF1357CT
Q2592035
PCF1357DKR
PCF1357TR-NDR
ECWU1562JX5
PCF1357CT-NDR
PCF1357TR
Standard Package2,000