- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
ECP-U1C154MA5 | ||
---|---|---|
Digi-Key Part Number | PCF1127TR-ND - Tape & Reel (TR) PCF1127CT-ND - Cut Tape (CT) PCF1127DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECP-U1C154MA5 | |
Description | CAP FILM 0.15UF 20% 16VDC 1206 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 0.15 µF Film Capacitor 12V 16V Acrylic, Metallized - Stacked 1206 (3216 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Electronic Components | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.15 µF | |
Tolerance | ±20% | |
Voltage Rating - AC | 12V | |
Voltage Rating - DC | 16V | |
Dielectric Material | Acrylic, Metallized - Stacked | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECP-U1C154MA5 View All Specifications |
Other Related Documents | AC/DC Voltage Alternating Current Chart |
PCN Packaging | ECW-U, ECP-U Series 11/Apr/2013 |
EDA / CAD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0010 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥104.00000 | ¥104 |
10 | ¥76.20000 | ¥762 |
50 | ¥60.96000 | ¥3,048 |
100 | ¥52.26000 | ¥5,226 |
500 | ¥41.37200 | ¥20,686 |
1,000 | ¥34.84000 | ¥34,840 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | ¥32.66233 | ¥97,987 |
6,000 | ¥30.48483 | ¥182,909 |
9,000 | ¥29.39622 | ¥264,566 |
15,000 | ¥28.96060 | ¥434,409 |
30,000 | ¥28.30733 | ¥849,220 |
Attribute | Description |
---|---|
Other Names | ECPU1C154MA5 Q1984116 PCF1127CT PCF1127CT-NDR PCF1127TR-NDR PCF1127TR PCF1127DKR |
Standard Package | 3,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address