ECH-UB-UX SERIES 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECH-UB-UX SERIES 0805
ECHU-(J1)

ECH-U1H102GX5

Digi-Key Part Number
PCF1296TR-ND - Tape & Reel (TR)
PCF1296CT-ND - Cut Tape (CT)
PCF1296DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECH-U1H102GX5
Supplier
Description
CAP FILM 1000PF 2% 50VDC 0805
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
1000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000 pF
Tolerance
±2%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥52.00000¥52
10¥36.90000¥369
50¥27.92000¥1,396
100¥24.32000¥2,432
500¥18.01200¥9,006
1,000¥15.31000¥15,310
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥14.40933¥43,228
6,000¥13.50883¥81,053
9,000¥12.60833¥113,475
15,000¥12.38313¥185,747
30,000¥12.15800¥364,740
75,000¥11.97789¥898,342
Additional Resources
AttributeDescription
Other Names
PCF1296TR
PCF1296CT-NDR
ECHU1H102GX5
PCF1296DKR
Q5967087AZ
PCF1296TR-NDR
PCF1296CT
Standard Package3,000