
DZ2720000L | ||
---|---|---|
Digi-Key Part Number | DZ2720000LTR-ND - Tape & Reel (TR) DZ2720000LCT-ND - Cut Tape (CT) DZ2720000LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DZ2720000L | |
Description | DIODE ZENER 20V 120MW SSSMINI2 | |
Detailed Description | Zener Diode 20 V 120 mW ±5% Surface Mount SSSMini2-F4-B | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | ||
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSSMini2-F4-B | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | Zener Diodes |
Featured Product | Wearables Technology Components |
PCN Other | Transfer 23/Jul/2019 |
PCN Part Status Change | Mult Dev 23/Jul/2019 |
HTML Datasheet | DZ2720000L |
EDA Models | DZ2720000L by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥62.00000 | ¥62 |
10 | ¥49.70000 | ¥497 |
100 | ¥33.79000 | ¥3,379 |
500 | ¥25.34400 | ¥12,672 |
1,000 | ¥19.00900 | ¥19,009 |
2,000 | ¥17.42500 | ¥34,850 |
5,000 | ¥16.36880 | ¥81,844 |
Attribute | Description |
---|---|
Other Names | DZ2720000LDKR DZ2720000LCT DZ2720000L-ND DZ2720000LTR |
Standard Package | 10,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CDZVT2R20B | Rohm Semiconductor | 2,065 | CDZVT2R20BCT-ND | ¥37.00000 | Similar |