CP1SA-12V-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CP1SA-12V-X
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CP1SA-12V-Z

DigiKey Part Number
255-CP1SA-12V-ZCT-ND - Cut Tape (CT)
255-CP1SA-12V-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP1SA-12V-Z
Description
RELAY AUTOMOTIVE SPDT 20A 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
53.3 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7.2 VDC
Must Release Voltage
1 VDC
Operate Time
10 ms
Release Time
10 ms
Features
Sealed - Fully
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
640mW
Coil Resistance
225 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,882
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥527.00000¥527
10¥469.50000¥4,695
25¥448.44000¥11,211
50¥433.10000¥21,655
100¥418.23000¥41,823
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥527.00000
Unit Price with JCT:¥579.70000