- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
AQY221R2MY | ||
---|---|---|
Digi-Key Part Number | 255-AQY221R2MYTR-ND - Tape & Reel (TR) 255-AQY221R2MYCT-ND - Cut Tape (CT) 255-AQY221R2MYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AQY221R2MY | |
Description | SSR RELAY SPST-NO 250MA 0-40V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Electric Works | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 1.25 Ohms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | 4-SMD (0.116", 2.95mm) | |
Supplier Device Package | 4-SON | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AQY221xxM Series Datasheet |
Other Related Documents | How to Read Date Codes |
Product Training Modules | PhotoMOS Relays |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Design Resources | PhotoMOS Schematic & Wiring Diagrams |
PCN Design/Specification | Mult Devs Brand/Safety Marking 17/Nov/2021 |
EDA / CAD Models | AQY221R2MY by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥1,179.00000 | ¥1,179 |
10 | ¥1,104.80000 | ¥11,048 |
25 | ¥982.08000 | ¥24,552 |
50 | ¥932.98000 | ¥46,649 |
100 | ¥883.88000 | ¥88,388 |
250 | ¥785.67200 | ¥196,418 |
500 | ¥736.56600 | ¥368,283 |
1,000 | ¥687.46100 | ¥687,461 |
Qty | Unit Price | Ext Price |
---|---|---|
3,500 | ¥675.18543 | ¥2,363,149 |
Attribute | Description |
---|---|
Other Names | 255-AQY221R2MYDKR 255-AQY221R2MYTR 255-AQY221R2MYCT AQY221R2MY-ND |
Standard Package | 3,500 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address