- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
AGQ210A03Z | ||
---|---|---|
Digi-Key Part Number | 255-2093-2-ND - Tape & Reel (TR) 255-2093-1-ND - Cut Tape (CT) 255-2093-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AGQ210A03Z | |
Description | RELAY TELECOM DPDT 2A 3VDC | |
Manufacturer Standard Lead Time | 44 Weeks | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Electric Works | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AGQ Series Datasheet |
Other Related Documents | |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | Signal Relays |
PCN Design/Specification | AGQ Series Increase Capacity 18/Jul/2011 |
PCN Packaging | Mult Dev Label Chgs 20/Sep/2019 |
HTML Datasheet | AGQ Series Datasheet |
EDA / CAD Models | AGQ210A03Z by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥319.00000 | ¥319 |
10 | ¥299.50000 | ¥2,995 |
25 | ¥266.20000 | ¥6,655 |
50 | ¥252.88000 | ¥12,644 |
100 | ¥239.58000 | ¥23,958 |
250 | ¥212.95600 | ¥53,239 |
Qty | Unit Price | Ext Price |
---|---|---|
900 | ¥199.64556 | ¥179,681 |
1,800 | ¥186.33556 | ¥335,404 |
2,700 | ¥183.00852 | ¥494,123 |
6,300 | ¥179.68111 | ¥1,131,991 |
Attribute | Description |
---|---|
Other Names | AGQ210A03Z-ND 255-2093-2 255-2093-6 255-2093-1 |
Standard Package | 900 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
5-1462037-4 | TE Connectivity Potter & Brumfield Relays | 5,372 | PB2007CT-ND | ¥657.00000 | Similar |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address