SFH 42(44,55)-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFH 42(44,55)-Z
SFH325 Top
SFH325 Side 1

SFH 4255-Z

Digi-Key Part Number
475-2568-2-ND - Tape & Reel (TR)
475-2568-1-ND - Cut Tape (CT)
475-2568-6-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
SFH 4255-Z
Supplier
Description
EMITTER IR 860NM 100MA SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Infrared (IR) Emitter 860nm 1.5V 100mA 20mW/sr @ 100mA 120° 2-SMD, Boomerang
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
20mW/sr @ 100mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
120°
Orientation
Side View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, Boomerang
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥135.00000¥135
10¥88.30000¥883
100¥57.86000¥5,786
1,000¥45.67900¥45,679
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥43.09400¥86,188
Additional Resources
AttributeDescription
Other Names
Q65110A2467
SFH4255Z
SFH 4255-Z-ND
475-2568-6
SFH 4255
475-2568-1
475-2568-2
SFH 4255-ZTR
SFH 4255-ZCT-ND
SFH 4255-ZDKR-ND
SFH 4255-ZTR-ND
SFH4255
SFH4255-Z
SFH 4255-ZCT
SFH 4255-ZDKR
Standard Package2,000