LB T67C-P2R1-35-0-20-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 25,526
Unit Price: ¥40.00000
Datasheet
Blue 470nm LED Indication - Discrete 3.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB T67C-P2R1-35-0-20-R18-Z

DigiKey Part Number
475-LBT67C-P2R1-35-0-20-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB T67C-P2R1-35-0-20-R18-Z
Description
LED BLUE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
465nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KB DELPS2.12-QHRI-24-Z555-10-Sams-OSRAM USA INC.25,526475-KBDELPS2.12-QHRI-24-Z555-10-SCT-ND¥40.00000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes