


LY R976-PS-36 | ||
---|---|---|
Digi-Key Part Number | 475-2560-2-ND - Tape & Reel (TR) 475-2560-1-ND - Cut Tape (CT) 475-2560-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LY R976-PS-36 | |
Description | LED YELLOW DIFFUSED 0805 SMD | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LY R976 |
PCN Design/Specification | CHIPLED Naming Chg 1/Sep/2021 |
EDA Models | LY R976-PS-36 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥41.00000 | ¥41 |
10 | ¥22.50000 | ¥225 |
100 | ¥10.49000 | ¥1,049 |
500 | ¥9.67400 | ¥4,837 |
1,000 | ¥7.57800 | ¥7,578 |
2,000 | ¥7.41600 | ¥14,832 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | ¥7.41325 | ¥29,653 |
8,000 | ¥6.44625 | ¥51,570 |
12,000 | ¥5.80167 | ¥69,620 |
28,000 | ¥5.15704 | ¥144,397 |
100,000 | ¥4.35126 | ¥435,126 |
Attribute | Description |
---|---|
Other Names | 475-2560-2 Q62702P5177 LY R976-PS-36-0-20-R18-ND LYR976PS36 LY R976-PS-36-0-20-R18 |
Standard Package | 4,000 |