DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S320

Digi-Key Part Number
S320FSTR-ND - Tape & Reel (TR)
S320FSCT-ND - Cut Tape (CT)
S320FSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
S320
Supplier
Description
DIODE SCHOTTKY 200V 3A DO214AA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Diode Schottky 200 V 3A Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
7 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥102.00000¥102
10¥90.40000¥904
100¥69.36000¥6,936
500¥54.82600¥27,413
1,000¥45.25800¥45,258
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥45.25767¥135,773
Additional Resources
AttributeDescription
Other Names
2156-S320-OS
S320FSCT
S320FSDKR
ONSONSS320
S320FSTR
Standard Package3,000