SOT-23-3,TO-236-3,Micro3,SSD3,SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR4003NT3G

Digi-Key Part Number
NTR4003NT3GOSTR-ND - Tape & Reel (TR)
NTR4003NT3GOSCT-ND - Cut Tape (CT)
NTR4003NT3GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NTR4003NT3G
Supplier
Description
MOSFET N-CH 30V 500MA SOT23-3
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
N-Channel 30 V 500mA (Ta) 690mW (Ta) Surface Mount SOT-23-3 (TO-236)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.15 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
21 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
690mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥49.00000¥49
10¥40.20000¥402
100¥21.29000¥2,129
500¥14.00600¥7,003
1,000¥9.52400¥9,524
2,000¥8.59050¥17,181
5,000¥7.47000¥37,350
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥6.34950¥63,495
Additional Resources
AttributeDescription
Other Names
NTR4003NT3G-ND
NTR4003NT3GOSTR
NTR4003NT3GOSCT
NTR4003NT3GOSDKR
Standard Package10,000