NLV27WZ17DFT2G

DigiKey Part Number
NLV27WZ17DFT2GOSTR-ND - Tape & Reel (TR)
NLV27WZ17DFT2GOSCT-ND - Cut Tape (CT)
NLV27WZ17DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV27WZ17DFT2G
Description
IC BUFFER NON-INVERT 5.5V SC88
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NLV27WZ17DFT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
In-Stock: 157,615
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥149.00000¥149
10¥90.20000¥902
25¥74.56000¥1,864
100¥56.99000¥5,699
250¥48.35600¥12,089
500¥43.03800¥21,519
1,000¥38.58200¥38,582
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥32.95633¥98,869
6,000¥30.13867¥180,832
9,000¥28.70722¥258,365
15,000¥27.10320¥406,548
21,000¥26.15562¥549,268
30,000¥25.69377¥770,813
Manufacturers Standard Package