NCS603DTBR2G | ||
---|---|---|
Digi-Key Part Number | NCS603DTBR2GOSTR-ND - Tape & Reel (TR) NCS603DTBR2GOSCT-ND - Cut Tape (CT) NCS603DTBR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCS603DTBR2G | |
Description | IC LINE DRIVER 14TSSOP | |
Manufacturer Standard Lead Time | 45 Weeks | |
Detailed Description | Audio Line Driver 2 Channel 14-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Line Driver | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NCS603 |
Environmental Information | |
EDA Models | NCS603DTBR2G by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥126.00000 | ¥126 |
10 | ¥110.70000 | ¥1,107 |
25 | ¥103.96000 | ¥2,599 |
100 | ¥84.86000 | ¥8,486 |
250 | ¥78.82400 | ¥19,706 |
500 | ¥67.08200 | ¥33,541 |
1,000 | ¥53.66800 | ¥53,668 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | ¥48.63600 | ¥121,590 |
5,000 | ¥45.28160 | ¥226,408 |
12,500 | ¥43.60456 | ¥545,057 |
25,000 | ¥42.08568 | ¥1,052,142 |
Attribute | Description |
---|---|
Other Names | NCS603DTBR2G-ND NCS603DTBR2GOSTR |
Standard Package | 2,500 |