4-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP114AMX330TCG

Digi-Key Part Number
NCP114AMX330TCGOSTR-ND - Tape & Reel (TR)
NCP114AMX330TCGOSCT-ND - Cut Tape (CT)
NCP114AMX330TCGOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCP114AMX330TCG
Supplier
Description
IC REG LINEAR 3.3V 300MA 4UDFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
300mA
Current - Quiescent (Iq)
95 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-UDFN (1.0x1.0)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥52.00000¥52
10¥38.90000¥389
25¥34.00000¥850
100¥22.02000¥2,202
250¥18.23200¥4,558
500¥14.58600¥7,293
1,000¥11.18300¥11,183
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥9.72433¥29,173
6,000¥8.75167¥52,510
15,000¥8.02700¥120,405

Other Suppliers on Digi-Key

5,793,457In Stock
Sold by Rochester Electronics, LLC