SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1117LPST50T3G

Digi-Key Part Number
NCP1117LPST50T3GOSTR-ND - Tape & Reel (TR)
NCP1117LPST50T3GOSCT-ND - Cut Tape (CT)
NCP1117LPST50T3GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCP1117LPST50T3G
Supplier
Description
IC REG LINEAR 5V 1A SOT223
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
1A
Current - Quiescent (Iq)
700 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥55.00000¥55
10¥46.80000¥468
25¥43.72000¥1,093
100¥34.97000¥3,497
250¥32.48000¥8,120
500¥27.48200¥13,741
1,000¥21.23500¥21,235
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥20.62250¥82,490
Additional Resources
AttributeDescription
Other Names
NCP1117LPST50T3GOSDKR
NCP1117LPST50T3GOSCT
NCP1117LPST50T3G-ND
NCP1117LPST50T3GOSTR
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ZLDO1117G50TADiodes Incorporated105,796ZLDO1117G50DICT-ND¥66.00000Similar