Automotive, AEC-Q100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9P031I12STM-DR

Digi-Key Part Number
MT9P031I12STM-DR-ND
Manufacturer
onsemi
Manufacturer Product Number
MT9P031I12STM-DR
Supplier
Description
SENSOR IMAGE 5MP MONO CMOS 48LCC
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 48-iLCC (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tray
Part Status
Active
Type
CMOS
Pixel Size
2.2µm x 2.2µm
Active Pixel Array
2592H x 1944V
Frames per Second
53
Voltage - Supply
1.7V ~ 1.9V, 2.6V ~ 3.1V
Package / Case
48-LCC
Supplier Device Package
48-iLCC (10x10)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Tray
QtyUnit PriceExt Price
2,400¥2,170.22208¥5,208,533
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.