SOD-123_425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD914T3G

Digi-Key Part Number
MMSD914T3GOSTR-ND - Tape & Reel (TR)
MMSD914T3GOSCT-ND - Cut Tape (CT)
MMSD914T3GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MMSD914T3G
Supplier
Description
DIODE GEN PURP 100V 200MA SOD123
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Standard 100 V 200mA (DC) Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥22.00000¥22
10¥20.40000¥204
100¥11.16000¥1,116
500¥6.86800¥3,434
1,000¥4.68300¥4,683
2,000¥3.98050¥7,961
5,000¥3.59020¥17,951
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥3.12190¥31,219
30,000¥2.80970¥84,291
50,000¥2.57704¥128,852

Additional Resources
AttributeDescription
Other Names
MMSD914T3GOSDKR
MMSD914T3GOSCT
MMSD914T3G-ND
MMSD914T3GOSTR
2156-MMSD914T3G-OS
ONSONSMMSD914T3G
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMMSD4148T1Gonsemi576,818SMMSD4148T1GOSCT-ND¥52.00000Direct
MMSD4148T3Gonsemi432,720MMSD4148T3GOSCT-ND¥18.00000Direct