20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX574MG

Digi-Key Part Number
MC74LVX574MG-ND
Manufacturer
Manufacturer Product Number
MC74LVX574MG
Description
IC FF D-TYPE SNGL 8BIT 20SOEIAJ
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tube
Product Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
75 MHz
Max Propagation Delay @ V, Max CL
16.7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-20
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-MC74LVX574MG-ON
ONSONSMC74LVX574MG
Standard Package40
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74LV574ADWTexas Instruments467296-1691-5-ND¥200.00000Similar
SN74LV574ANSRTexas Instruments4,101296-49908-1-ND¥182.00000Similar
SN74LV574ADWRTexas Instruments176,000296-51583-1-ND¥65.45338Similar