16-SOIC W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SOIC W
16-DIP SOT38-1

MC33363AP

Digi-Key Part Number
MC33363APOS-ND
Manufacturer
onsemi
Manufacturer Product Number
MC33363AP
Supplier
Description
IC OFFLINE SWITCH MULT TOP 16DIP
Detailed Description
Converter Offline Flyback, Forward Topology 67.5kHz ~ 285kHz 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback, Forward
Voltage - Start Up
14.9 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 40V
Duty Cycle
50%
Frequency - Switching
67.5kHz ~ 285kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Frequency Control
Operating Temperature
-25°C ~ 150°C (TJ)
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesMC33363APOS
Standard Package500