16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H174PG

Digi-Key Part Number
MC10H174PG-ND
Manufacturer
Manufacturer Product Number
MC10H174PG
Description
IC MULTIPLEXER 2 X 4:1 16DIP
Detailed Description
Multiplexer 2 x 4:1 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tube
Product Status
Obsolete
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
-4.94V ~ -5.46V
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-MC10H174PG-ON
ONSONSMC10H174PG
Standard Package25