16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H104P

Digi-Key Part Number
MC10H104P-ND
Manufacturer
onsemi
Manufacturer Product Number
MC10H104P
Supplier
Description
IC GATE AND 4CH 2-INP 16DIP
Detailed Description
AND Gate IC 4 Channel 1 of 4 AND/NAND Output 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
onsemi
Tube
Part Status
Obsolete
Logic Type
AND Gate
Number of Circuits
4
Number of Inputs
2
Features
1 of 4 AND/NAND Output
Voltage - Supply
-4.94V ~ -5.46V
Current - Output High, Low
50mA, 50mA
Logic Level - Low
-1.48V
Logic Level - High
-1.13V
Max Propagation Delay @ V, Max CL
1.75ns @ -5.2V, -
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
1 (Unlimited)
EAR99
8542.39.0001

4,758In Stock
2156-MC10H104P-ON
ONSONSMC10H104P
25