20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP17DWR2G

Digi-Key Part Number
MC10EP17DWR2GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10EP17DWR2G
Description
IC RCVR/DRVR QUAD ECL DFF 20SOIC
Detailed Description
Differential Receiver/Driver IC 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
4
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-MC10EP17DWR2G-ONTR
MC10EP17DWR2GOS
ONSONSMC10EP17DWR2G
Standard Package1,000