20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP17DT

Digi-Key Part Number
MC10EP17DTOS-ND
Manufacturer
onsemi
Manufacturer Product Number
MC10EP17DT
Supplier
Description
IC RCVR/DRVR QUAD ECL DF 20TSSOP
Detailed Description
Differential Receiver/Driver IC 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tube
Part Status
Obsolete
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
4
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

7,344In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-MC10EP17DT-ON
ONSONSMC10EP17DT
MC10EP17DTOS
Standard Package75
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC10EP17DTGRochester Electronics, LLC7,9832156-MC10EP17DTG-OS-ND¥1,154.46667Direct