32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP105MNR4G

Digi-Key Part Number
MC100EP105MNR4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EP105MNR4G
Description
IC GATE AND/NAND QUAD 2INP 32QFN
Detailed Description
AND/NAND Gate Configurable 4 Circuit 8 Input (2, 2, 2, 2) Input 32-QFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Logic Type
AND/NAND Gate
Number of Circuits
4
Number of Inputs
8 Input (2, 2, 2, 2)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,000