20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA4814JA-AE

Digi-Key Part Number
LA4814JA-AE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA4814JA-AE
Description
IC AMP CLSS AB STER 350MW 20SSOP
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
350mW x 2 @ 4Ohm
Voltage - Supply
2.7V ~ 7V
Features
Depop
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-SSOP
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPA3005D2PHPRTexas Instruments34,510296-17058-1-ND¥685.88333Similar
MAX9719AETE+Analog Devices Inc./Maxim Integrated245MAX9719AETE+-ND¥387.00000Similar
DRV602PWTexas Instruments5,750296-26054-5-ND¥409.00000Similar
DRV612PWRTexas Instruments9,312DRV612PWR-ND¥129.54259Similar
DRV601RTJRTexas Instruments9,300296-23150-1-ND¥254.00000Similar