I-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUF75329D3

Digi-Key Part Number
HUF75329D3-ND
Manufacturer
onsemi
Manufacturer Product Number
HUF75329D3
Supplier
Description
MOSFET N-CH 55V 20A IPAK
Detailed Description
N-Channel 55 V 20A (Tc) 128W (Tc) Through Hole I-PAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
onsemi
Tube
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
20A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
128W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
I-PAK
Package / Case
TO-251-3 Short Leads, IPak, TO-251AA
1 (Unlimited)
EAR99
8541.29.0095
1,800