TO-220F-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FYP0545STU

Digi-Key Part Number
FYP0545STU-ND
Manufacturer
onsemi
Manufacturer Product Number
FYP0545STU
Supplier
Description
DIODE SCHOTTKY 40V 5A TO220F
Detailed Description
Diode Schottky 40 V 5A Through Hole TO-220F-2L
Customer Reference
Product Attributes
Type
Description
Select
Category
onsemi
-
Tube
Part Status
Obsolete
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
TO-220-2 Full Pack
Supplier Device Package
TO-220F-2L
1 (Unlimited)
EAR99
8541.10.0080
50