25-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA9480UCX

Digi-Key Part Number
FSA9480UCX-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
FSA9480UCX
Supplier
Description
IC BATT MFUNC USB 25WLCSP
Detailed Description
Battery Multi-Function Controller IC - 25-WLCSP (2.4x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Multi-Function Controller
Battery Chemistry
-
Number of Cells
-
Fault Protection
Over Current, Over Voltage
Interface
I²C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP (2.4x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,000