TO-262-3 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQI3N25TU

Digi-Key Part Number
FQI3N25TU-ND
Manufacturer
Manufacturer Product Number
FQI3N25TU
Description
MOSFET N-CH 250V 2.8A I2PAK
Detailed Description
N-Channel 250 V 2.8A (Tc) 3.13W (Ta), 45W (Tc) Through Hole I2PAK (TO-262)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tube
Product Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
2.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 1.4A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.13W (Ta), 45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
I2PAK (TO-262)
Package / Case
TO-262-3 Long Leads, I²Pak, TO-262AA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Standard Package1,000