TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQD7P06TM_F080

Digi-Key Part Number
FQD7P06TM_F080-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD7P06TM_F080
Description
MOSFET P-CH 60V 5.4A DPAK
Detailed Description
P-Channel 60 V 5.4A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount TO-252AA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
5.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
451mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
295 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Standard Package2,500