TO-220F

FDPF20N50FT

FDPF20N50FT-ND
onsemi
FDPF20N50FT
MOSFET N-CH 500V 20A TO220F
23 Weeks
N-Channel 500 V 20A (Tc) 38.5W (Tc) Through Hole TO-220F-3
Datasheet Datasheet
Mfr
onsemi
Series
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
20A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
260mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3390 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
TO-220-3 Full Pack
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Tube
Unit Price
1¥434.00000¥434
10¥389.60000¥3,896
100¥319.29000¥31,929
500¥271.80600¥135,903
1,000¥260.49300¥260,493
Additional Resources
AttributeDescription
Other Names2156-FDPF20N50FT-OS
Standard Package1,000