8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3121CMX

Digi-Key Part Number
FAN3121CMXTR-ND - Tape & Reel (TR)
FAN3121CMXCT-ND - Cut Tape (CT)
FAN3121CMXDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
FAN3121CMX
Supplier
Description
IC GATE DRVR LOW-SIDE 8SOIC
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel MOSFET
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
10.6A, 11.4A
Input Type
Inverting
Rise / Fall Time (Typ)
23ns, 19ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥208.00000¥208
10¥186.80000¥1,868
25¥176.28000¥4,407
100¥150.19000¥15,019
250¥141.02800¥35,257
500¥123.39800¥61,699
1,000¥116.41400¥116,414
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥116.41400¥291,035
Additional Resources
AttributeDescription
Other Names
FAN3121CMXDKR
FAN3121CMXCT
FAN3121CMXTR
FAN3121CMX-ND
Standard Package2,500