34-PQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN2310AMPX

Digi-Key Part Number
FAN2310AMPXTR-ND - Tape & Reel (TR)
FAN2310AMPXCT-ND - Cut Tape (CT)
FAN2310AMPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN2310AMPX
Description
IC REG BUCK ADJ 10A 34PQFN
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 34-PowerTFQFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
5.5V
Current - Output
10A
Frequency - Switching
200kHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
34-PowerTFQFN
Supplier Device Package
34-PQFN (5.5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001