DO-214AC(SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1G

Digi-Key Part Number
ES1GFSTR-ND - Tape & Reel (TR)
ES1GFSCT-ND - Cut Tape (CT)
ES1GFSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
ES1G
Supplier
Description
DIODE GEN PURP 400V 1A SMA
Manufacturer Standard Lead Time
48
Detailed Description
Diode Standard 400 V 1A Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
onsemi
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
150°C (Max)
1 (Unlimited)
EAR99
8541.10.0080
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
7,500¥12.83800¥96,285
15,000¥12.46747¥187,012
Cut Tape (CT)
QtyUnit PriceExt Price
1¥61.00000¥61
10¥46.00000¥460
100¥28.62000¥2,862
500¥19.59000¥9,795
1,000¥15.06800¥15,068
2,000¥13.56050¥27,121
Digi-Reel®
QtyUnit PriceExt Price
1¥61.00000¥61
10¥46.10000¥461
100¥28.69000¥2,869
500¥19.63600¥9,818
1,000¥15.10400¥15,104
2,000¥13.59300¥27,186
ES1GFSTR
ES1GFSDKR
2156-ES1G-OS
ONSONSES1G
ES1GFSCT
7,500