Similar
Similar

BSR56 | |
|---|---|
DigiKey Part Number | BSR56TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSR56 |
Description | JFET N-CH 40V SOT23-3 |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 250 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 50 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 4 V @ 0.5 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 25 Ohms | |
Power - Max | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |



