8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7461AR

Digi-Key Part Number
ADT7461AR-ND
Manufacturer
onsemi
Manufacturer Product Number
ADT7461AR
Supplier
Description
SENSOR DIGITAL -40C-120C 8SOIC
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 120°C
Sensing Temperature - Remote
-55°C ~ 150°C
Output Type
SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
8 b
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
-40°C ~ 100°C
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

6,561In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ONSANAADT7461AR
2156-ADT7461AR-ON
Standard Package98