MJE703G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1685G

Digi-Key Part Number
2SD1685G-ND
Manufacturer
onsemi
Manufacturer Product Number
2SD1685G
Supplier
Description
TRANS NPN 20V 5A TO126ML
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 5 A 120MHz 1.5 W Through Hole TO-126ML
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
onsemi
-
Bulk
Part Status
Obsolete
Transistor Type
NPN
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 60mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
280 @ 500mA, 2V
Power - Max
1.5 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126ML
1 (Unlimited)
EAR99
8541.29.0075

7,400In Stock
2156-2SD1685G-OS
ONSONS2SD1685G
200