DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT5934BT1

Digi-Key Part Number
1PMT5934BT1OSTR-ND - Tape & Reel (TR)
1PMT5934BT1OSCT-ND - Cut Tape (CT)
1PMT5934BT1OSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
1PMT5934BT1
Supplier
Description
DIODE ZENER 24V 3.2W POWERMITE
Detailed Description
Zener Diode 24 V 3.2 W ±5% Surface Mount Powermite
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
24 V
Tolerance
±5%
Power - Max
3.2 W
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Powermite
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050

Other Suppliers on Digi-Key

3,812In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-1PMT5934BT1-ONTR
1PMT5934BT1OSDKR
1PMT5934BT1OSCT
1PMT5934BT1OSTR
ONSONS1PMT5934BT1
Standard Package3,000