DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5262B-T50A

Digi-Key Part Number
1N5262B-T50ACT-ND - Cut Tape (CT)
1N5262B-T50ATB-ND - Tape & Box (TB)
Manufacturer
onsemi
Manufacturer Product Number
1N5262B-T50A
Supplier
Description
DIODE ZENER 51V 500MW DO35
Detailed Description
Zener Diode 51 V 500 mW ±5% Through Hole DO-35
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
onsemi
-
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
51 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
1 (Unlimited)
EAR99
8541.10.0050
1N5262B_T50A-ND
1N5262B_T50ATB
1N5262B_T50ACT
1N5262B_T50ATB-ND
1N5262B_T50A
1N5262B-T50ATB
1N5262B_T50ACT-ND
1N5262B-T50ACT
5,000
(2)
1N4757Aonsemi18,3501N4757A-ND¥41.00000Similar
1N5942BRLGonsemi13,9931N5942BRLGOSCT-ND¥50.00000Similar