




2JCIE-BU01 | ||
---|---|---|
Digi-Key Part Number | Z11673-ND | |
Manufacturer | ||
Manufacturer Product Number | 2JCIE-BU01 | |
Description | SENSOR ENVIRONMENT USB AND BT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Accelerometer, Light, Humidity, Pressure, Sound, Temperature Sensor Bluetooth, USB Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Electronics Inc-EMC Div | |
Series | - | |
Package | Box | |
Product Status | Active | |
Sensor Type | Accelerometer, Light, Humidity, Pressure, Sound, Temperature | |
Output Type | Bluetooth, USB | |
Operating Temperature | -10°C ~ 60°C |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Omron 2JCIE-BL01 Environment Sensor | Digi-Key Daily Environment Sensor 2JCIE |
Featured Product | Wireless Environmental Sensor |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥18,582.00000 | ¥18,582 |
5 | ¥17,604.60000 | ¥88,023 |
10 | ¥17,115.50000 | ¥171,155 |
Attribute | Description |
---|---|
Other Names | Z11673 2JCIEBU01 |
Standard Package | 1 |