XW2Z-200P-V

DigiKey Part Number
XW2Z-200P-V-ND
Manufacturer
Manufacturer Product Number
XW2Z-200P-V
Description
CABLE ASSY DB25 BEIGE 2M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Beige, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
6.56' (2.00m)
Shielding
-
Color
Beige, Individual (Round)
Usage
Communication
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names
XW2Z200PVNC
XW2Z200PV
Standard Package1