T4016-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4016-031SM

Digi-Key Part Number
Z6020-ND
Manufacturer
Manufacturer Product Number
T4016-031SM
Description
SWITCH SAFETY 3PST-NC 4A 230V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
Type
Non-Locking
Circuit
3PST-NC + SPST-NO
Current Rating (Amps)
4A (AC/DC)
Voltage Rating
230VAC, 24VDC
Voltage - Supply
-
Holding Force
5kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
1/2" NPT x3
Operating Temperature
-20°C ~ 80°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥46,217.00000¥46,217
5¥45,526.60000¥227,633
10¥42,767.30000¥427,673
25¥40,008.12000¥1,000,203
50¥35,869.40000¥1,793,470
Additional Resources
AttributeDescription
Other Names
44539-0010
445390010
T4016031SM
44539-0010-ND
Z6020
Standard Package1