cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS-2525-0-0890L 10000C-10000C

Digi-Key Part Number
70098-1504-ND
Manufacturer
Manufacturer Product Number
SCS-2525-0-0890L 10000C-10000C
Description
EDGE SENSOR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
Length
2.920' (0.89m)
Profile (W x H)
0.98" x 0.98" (25.0mm x 25.0mm)
Material
Nitrile Butadiene Rubber (NBR)
Operating Force
30.12lbs (13.66kg)
Actuation Angle
±45°
Inactive End Region
0.79" (20.0mm)
Cable Length
32.808' (10.00m) x 2
Operating Temperature
-25°C ~ 75°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
70098-1504
700981504
SCS2525N-0-0890L-10000C-10000C
SCS2525N00890L10000C10000C
Standard Package1