cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-W05030T

Digi-Key Part Number
R88M-W05030T-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
R88M-W05030T
Supplier
Description
SERVOMOTOR 3000 RPM 200V
Detailed Description
- AC Motor Servomotor 3000 RPM 50W Absolute 200VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Omron Automation and Safety
Bulk
Part Status
Obsolete
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
22.52 / 159
Power - Rated
50W
Encoder Type
Absolute
Size / Dimension
Square - 1.575" x 1.575" (40.00mm x 40.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.811" (46.00mm)
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
67.55 / 477
Operating Temperature
0°C ~ 40°C
Approval Agency
cUL, UL
Weight
0.88 lb (399.16 g)
1 (Unlimited)
EAR99
8501.10.4060
R88MW05030T
1