cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2PJ-90A11-24EG

Digi-Key Part Number
M2PJ-90A11-24EG-ND
Manufacturer
Manufacturer Product Number
M2PJ-90A11-24EG
Description
INDICATOR SET 24V GREEN PNL MNT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
LED Panel Indicator Green 24V Quick Connect - 0.110" (2.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
-
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
1.20" x 0.93" (30.50mm x 23.50mm)
Lens Size
26.10mm x 18.90mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.41.0000
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥13,750.00000¥13,750
Additional Resources
AttributeDescription
Other NamesM2PJ90A1124EGNC
Standard Package1