cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X50MC1L30-M1TJ 0.3M

Digi-Key Part Number
E2E-X50MC1L30-M1TJ0.3M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-X50MC1L30-M1TJ 0.3M
Supplier
Description
SENSOR INDUCT 50MM NPN M30 NO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
1.969" (50mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
100Hz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in JPY
Box
QtyUnit PriceExt Price
1¥20,241.00000¥20,241
Additional Resources
AttributeDescription
Other Names
E2E-X50MC1L30-M1TJ 0.3M-ND
E2E-X50MC1L30-M1TJ0.3M
E2EX50MC1L30M1TJ03M
Standard Package1