cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-S05S12-WC-B2 5M

Digi-Key Part Number
E2E-S05S12-WC-B25M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-S05S12-WC-B2 5M
Supplier
Description
SENSOR PROX INDUCT 1.2MM CYLIND
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.047" (1.2mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
4kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥12,820.00000¥12,820
Additional Resources
AttributeDescription
Other Names
E2E-S05S12-WC-B2 5M-ND
E2E-S05S12-WC-B25M
E2ES05S12WCB25M
Standard Package1